TN7S16-0019P1L
Conn Circular PIN 19 POS ST Jam Nut 19 Terminal 1 Port Bulk ...
BESCHRIJVING
The 192900-0353 is a Trident Neptune series electrical connector manufactured by ITT Cannon, designed for reliable power and signal transmission in demanding environments. It features an operating voltage rating of up to 250 V ac rms with a standard contact current rating of up to 13 A (expandable to 16 A with high conductivity contacts or 30 A with high power contacts), and operates reliably across a temperature range of -55°C to +105°C. The connector provides excellent insulation resistance of 5000 Megaohms at 500 V dc, IP67 sealing protection, and UL94-V0 flammability rating, with durability rated for up to 500 mating cycles. These specifications make it well-suited for industrial automation, marine applications, aerospace systems, and other harsh-environment applications requiring robust electrical connectivity and environmental protection.
Zoekwoorden: TN7S160019P1L
SPECIFICATIES
VEELGESTELDE VRAGEN
Is TN7S16-0019P1L RoHS-conform?
Ja, TN7S16-0019P1L is RoHS-conform.
Wat is de levertijd voor TN7S16-0019P1L?
De standaard levertijd voor TN7S16-0019P1L is ongeveer 11 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 147
Kan direct verzenden
Fabriekslevertijd 11 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands