PLB4G620007
Conn Circular SKT 7 POS Solder Lug ST Panel Mount 7 Terminal 1 Port Medical ...
BESCHRIJVING
The 132043-4028 is a plastic push-pull interconnect from ITT Cannon's PL Series, designed for reliable signal and power transmission in medical and industrial applications. This connector features multiple pin configurations ranging from 2 to 14 pins, with selectable contact diameters (1.3 mm, 0.9 mm, 0.7 mm, or 0.5 mm depending on pin count), gold plating at 20 µm, and optional cable collets for strain relief. The connector supports test voltages ranging from 0.6 to 1.2 kV RMS depending on pin count, with rated currents from 2 to 10 A and creepage/clearance distances from 0.5 to 1.3 mm. The outer shell is available in PSU material (-50°C to +150°C) or PEI material (-50°C to +170°C), with optional silicone bend relief rated for -50°C to +200°C. These connectors are ideal for applications requiring secure, repeatable mating cycles with minimal insertion force in demanding medical device and industrial equipment environments.
Zoekwoorden: PLB4G620007
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PLB4G620007 RoHS-conform?
Ja, PLB4G620007 is RoHS-conform.
Wat is de levertijd voor PLB4G620007?
De standaard levertijd voor PLB4G620007 is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 25
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 25
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands