PLB4G220014
Circular Connector, 14 Contact(S), Female, Solder Terminal, Receptacle ...
BESCHRIJVING
The 132043-4059 is an ITT Cannon PL Series push-pull plastic connector designed for medical and industrial applications requiring miniaturized, lightweight, and durable interconnect solutions. This connector is available in multiple configurations including straight plugs (A1, A3), in-line receptacles (C1, C3), and back-panel receptacles (B1, B3, B4) with contact counts ranging from 2 to 14 pins. The connector features outer shell material options in grey PSU (standard), black PEI, black PSU, or grey PEI, with six keying angle options (0°, 40°, 60°, 80°, 170°, 205°) and seven back nut or front nut color choices. Cable collet sizes accommodate cable diameters from 2.7 mm to 6.5 mm, and gold plating (20 µ") is available for contact surfaces. With durability exceeding 2,000 mating cycles and integrated cable assembly solutions, the PL Series provides a versatile, cost-effective solution for both disposable and reusable applications in demanding environments.
Zoekwoorden: PLB4G220014
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PLB4G220014 RoHS-conform?
Ja, PLB4G220014 is RoHS-conform.
Wat is de levertijd voor PLB4G220014?
De standaard levertijd voor PLB4G220014 is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 25
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 25
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands