NPS-3-GY-T6
Conn Circular M 1 POS ST Panel Mount 1 Terminal 1 Port ...
BESCHRIJVING
NPS-3-GY-T6 is a panel-mount power connector designed for three-phase electrical distribution systems, specifically configured for Line 3 phase with grey color coding. The connector is rated for 660A continuous operation (T6 amperage rating) and incorporates a PowerLock generator input connection point for direct cable termination. The device features mechanical keying to distinguish between phases and prevent connection errors, with an IPX2 rating when unmated and secondary locking as standard. The connector can be supplied with optional M6 threaded inserts for front or rear panel mounting, or without a flange for specialized applications. This product is commonly used in temporary mobile generator connections to underground cables during repair work, as well as in industrial power distribution and emergency power systems where safe, keyed phase identification is critical.
Zoekwoorden: NPS3GYT6
SPECIFICATIES
VEELGESTELDE VRAGEN
Is NPS-3-GY-T6 RoHS-conform?
Ja, NPS-3-GY-T6 is RoHS-conform.
Wat is de levertijd voor NPS-3-GY-T6?
De standaard levertijd voor NPS-3-GY-T6 is ongeveer 19 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 2
Fabriekslevertijd 19 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands