NLDFT-1-R-L-S120-M40A
Conn Circular F 1 POS Screw ST Cable Mount 1 Terminal 1 Port ...
BESCHRIJVING
078238-1621 is a Line Drain circular connector with female contact designed for high-current power distribution in demanding industrial and aerospace applications. It features a 120 mm set screw contact type with M40A cable gland accommodating cable outer diameters of 19–28 mm, and employs a secondary locking pin fitted to the drain connector for secure mating via bayonet mechanism. The connector is rated for a maximum current of 400 A and maximum voltage to earth of 2 kVac / 3 kVdc, with a minimum flashover rating of 9.5 kV (dc or ac peak), ensuring robust electrical isolation and safety. Operating across a temperature range of -30°C to +125°C with IP67 ingress protection when mated and IP2X protection against electrical shock, this connector delivers reliable performance in harsh environments. The high-temperature thermoplastic shell material with UL94-V0 flammability rating, combined with 500 mating cycles and nylon pin contact retention, makes it suitable for mission-critical power and signal distribution systems requiring durability and repeatability.
Zoekwoorden: NLDFT1RLS120M40A
SPECIFICATIES
VEELGESTELDE VRAGEN
Is NLDFT-1-R-L-S120-M40A RoHS-conform?
Ja, NLDFT-1-R-L-S120-M40A is RoHS-conform.
Wat is de levertijd voor NLDFT-1-R-L-S120-M40A?
De standaard levertijd voor NLDFT-1-R-L-S120-M40A is ongeveer 19 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 18
Kan direct verzenden
Fabriekslevertijd 19 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands