BESCHRIJVING
NEM-BS-145-N is a backshell component designed for use with Nemesis quick termination heat shrink cable plug connectors. It features a 14-way contact configuration with an outer diameter (Ø C) of 16.55 mm, inner diameter (Ø D) of 9.00 mm, and cable entry diameter (Ø E) of 10.60 mm. The backshell incorporates a 9/16-28UN-2B thread for secure mating with compatible front shell assemblies. It is designed to accommodate up to 22 AWG wire and is suitable for applications requiring reliable cable strain relief and EMI shielding. The backshell is available with electroless nickel finish as indicated by the 'N' suffix in the nomenclature.
Zoekwoorden: NEMBS145N
SPECIFICATIES
VEELGESTELDE VRAGEN
Is NEM-BS-145-N RoHS-conform?
Ja, NEM-BS-145-N is RoHS-conform.
Wat is de levertijd voor NEM-BS-145-N?
De standaard levertijd voor NEM-BS-145-N is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 500
Kan direct verzenden
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands