MS3122E14-19P
The MS3122E14-19P is a MIL-C-26482 Series I circular connector configured as a box mounting receptacle with a size 14 shell, grommet seal, and 19 pin contacts. ...
BESCHRIJVING
The MS3122E14-19P is a box mounting receptacle from the KPSE family of high-performance, environment-resistant circular connectors qualified to MIL-C-26482 Series I. This connector features a size 14 shell, a Class E grommet seal for environmental protection, and an insert arrangement with 19 size-20 pin contacts. The contacts are front-release, crimp snap-in style, designed to MIL-C-39029 specifications. As part of the KPSE series, it is intermateable and intermountable with all MIL-C-26482 connectors, making it a versatile solution for industrial, military, and aerospace applications where reliable, quick-disconnect interconnects are required.
Zoekwoorden: MS3122E1419P
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MS3122E14-19P RoHS-conform?
Nee, MS3122E14-19P is niet RoHS-conform.
Wat is de levertijd voor MS3122E14-19P?
De standaard levertijd voor MS3122E14-19P is ongeveer 21 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 14
Kan direct verzenden
In bestelling:
100
kan verzenden 11-25-26
Fabriekslevertijd 21 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands