BESCHRIJVING
MKJ4A7Z10-26SA is a miniature circular connector from the ITT Cannon MKJ Series, featuring a straight plug with self-ratchet coupling nut designed for harsh environment applications. The connector is constructed with aluminum shell material and zinc nickel black plating, providing excellent corrosion resistance and durability. It delivers a 71% weight reduction and 52% size reduction compared to larger military standard environmental connectors while maintaining equivalent electrical and mechanical characteristics. The MKJ4A7Z10-26SA is ideal for applications requiring reliable quick-disconnect capabilities in demanding environments such as aerospace, military, and industrial systems where compact, lightweight connectors are essential.
Zoekwoorden: MKJ4A7Z1026SA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MKJ4A7Z10-26SA RoHS-conform?
Ja, MKJ4A7Z10-26SA is RoHS-conform.
Wat is de levertijd voor MKJ4A7Z10-26SA?
De standaard levertijd voor MKJ4A7Z10-26SA is ongeveer 24 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10
Kan direct verzenden
Fabriekslevertijd 24 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands