MKJ4A6F9-19S
Connector Miniature Circular Socket 19 Position Crimp Straight Cable Mount 19 Terminal 1 Port ...
BESCHRIJVING
MKJ4A6F9-19S is a mini-circular breakaway/quick-disconnect connector designed for critical military and commercial applications requiring miniaturized interconnect solutions. The connector features a 19-contact configuration with Size 23 contacts, aluminum shell with electroless nickel plating, and operates across a wide temperature range of -55°C to +150°C. It supports 2,000 mated cycles for reliable durability and accommodates wire sizes #22-28 AWG with 50 microinches gold plating over nickel on contact areas. This connector is ideal for soldier technology applications, aerospace systems, and other demanding environments where compact form factor, environmental sealing, and quick-disconnect functionality are essential.
Zoekwoorden: MKJ4A6F919S
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MKJ4A6F9-19S RoHS-conform?
Ja, MKJ4A6F9-19S is RoHS-conform.
Wat is de levertijd voor MKJ4A6F9-19S?
De standaard levertijd voor MKJ4A6F9-19S is ongeveer 22 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 7
Kan direct verzenden
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands