MKJ3A6W10-26PN
Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port ...
BESCHRIJVING
The ITT CANNON part MKJ3A6W10-26PN is a high-quality circular connector specifically designed for reliable and secure connections in various applications. This connector features a PIN configuration with 26 positions and is crimped onto the cable for a durable and stable connection. It is designed for cable mounting and has a single port for seamless integration into your system. With 26 terminals, this connector provides ample connections for a wide range of data and power transmission needs. Trust in the ITT CANNON MKJ3A6W10-26PN connector to deliver excellent performance and dependability in your critical applications.
Zoekwoorden: MKJ3A6W1026PN
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MKJ3A6W10-26PN RoHS-conform?
Nee, MKJ3A6W10-26PN is niet RoHS-conform.
Wat is de levertijd voor MKJ3A6W10-26PN?
De standaard levertijd voor MKJ3A6W10-26PN is ongeveer 25 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 25
Kan direct verzenden
Fabriekslevertijd 25 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands