MKJ1A6Z10-26PA
Connector Miniature Circular PIN 26 Position Crimp Straight Cable Mount 26 Terminal 1 Port ...
BESCHRIJVING
The MKJ1A6Z10-26PA is an environmental circular connector plug from the Trinity MKJ series featuring a straight plug shell style with threaded double-start ACME coupling. It accommodates 26 size 23 contacts with 0.076-inch (1.9 mm) spacing, supporting wire gauges from #22 to #28 AWG with removable crimp pin contacts. The connector is rated for a maximum current of 5 Amps and 500 VAC RMS at sea level, with aluminum/zinc nickel black plating for environmental protection and EMI shielding effectiveness of 40 dB attenuation across 100 MHz to 1000 MHz. Operating across a wide temperature range of -55°C to +150°C with contact resistance of 8 milliohms maximum and insulator resistance of 5000 megaohms minimum, this connector is designed for demanding applications requiring reliable signal transmission in harsh environments. Its robust construction, including vibration rating of 20 g per MIL-STD-1344 Method 2005 and shock rating of 300 g per MIL-STD-1344 Method 2004, makes it suitable for aerospace, military, and industrial equipment where environmental sealing and electrical performance are critical.
Zoekwoorden: MKJ1A6Z1026PA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MKJ1A6Z10-26PA RoHS-conform?
Ja, MKJ1A6Z10-26PA is RoHS-conform.
Wat is de levertijd voor MKJ1A6Z10-26PA?
De standaard levertijd voor MKJ1A6Z10-26PA is ongeveer 24 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10
Kan direct verzenden
Fabriekslevertijd 24 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands