BESCHRIJVING
MDM96523-949 is a microminiature metal shell connector from ITT Cannon's MDM series, designed for reliable interconnect solutions in harsh environments. This connector conforms to MIL-DTL-83513 specifications and features 0.050" (1.27 mm) contact spacing with micropin and microsocket contact configurations. The MDM series offers various shell sizes ranging from 9 to 100 contacts, with mounting options including jackscrew and jackpost assemblies for secure panel mounting. These connectors are commonly used in aerospace and defense, industrial, transportation, and medical applications where compact size and reliable performance are essential.
Zoekwoorden: MDM96523949
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MDM96523-949 RoHS-conform?
Ja, MDM96523-949 is RoHS-conform.
Wat is de levertijd voor MDM96523-949?
De standaard levertijd voor MDM96523-949 is ongeveer 14 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 3
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands