BESCHRIJVING
The 096519-0462 is a MICRO series interconnect component manufactured by ITT Cannon as part of their Micros product line. This component is part of the MICRO series, which represents ITT's interconnect solutions engineered for reliable performance. The product is RoHS compliant, adhering to material restrictions on lead, cadmium, hexavalent chromium, mercury, polybromated biphenyl ether (PBB), and polybromide diphenyl ether (PBDE) according to directive 2011/65/EU. While specific technical parameters are not detailed in the available documentation, this interconnect solution is designed for applications requiring dependable electronic connections. For complete technical specifications and application details, consultation with ITT's local sales office is recommended.
Zoekwoorden: MDM96519462
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MDM96519-462 RoHS-conform?
Ja, MDM96519-462 is RoHS-conform.
Wat is de levertijd voor MDM96519-462?
De standaard levertijd voor MDM96519-462 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 5
Kan direct verzenden
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands