BESCHRIJVING
096518-0578 is a micro connector from ITT Cannon's MICRO series, designed for interconnect solutions. This component is part of the Cannon brand's Micros product line, identified by the internal part number MDM96518-578. The connector is designed to meet RoHS compliance requirements regarding material restrictions of lead, cadmium, hexavalent chromium, mercury, PBB, and PBDE according to directive 2011/65/EU. Micro connectors are commonly used in applications requiring compact, reliable electrical connections in aerospace, defense, and industrial environments.
Zoekwoorden: MDM96518578
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MDM96518-578 RoHS-conform?
Ja, MDM96518-578 is RoHS-conform.
Wat is de levertijd voor MDM96518-578?
De standaard levertijd voor MDM96518-578 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 75
Kan direct verzenden
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands