MDM-7C2PH041B
A Micro-D metal shell connector featuring a mixed layout of 5 signal and 2 coaxial pin contacts designed for crimp termination. ...
BESCHRIJVING
The MDM-7C2PH041B is a Micro-D metal shell connector with 5 signal and 2 coaxial pin contacts. It is constructed with an aluminum shell finished with yellow chromate/cadmium over nickel and features gold-plated copper alloy crimp contacts. The connector is rated for a maximum current of 3A, a dielectric withstanding voltage of 600 VAC at sea level, and an insulator resistance of 5000 megohms minimum. Designed for robust performance, it operates across a temperature range of -55°C to +125°C and is rated for 500 mating cycles. Its durability against shock, vibration, and moisture makes it suitable for demanding applications requiring reliable mixed-signal connections.
Zoekwoorden: MDM7C2PH041B
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MDM-7C2PH041B RoHS-conform?
Nee, MDM-7C2PH041B is niet RoHS-conform.
Wat is de levertijd voor MDM-7C2PH041B?
De standaard levertijd voor MDM-7C2PH041B is ongeveer 20 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 6
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 3
Fabriekslevertijd 20 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands