MDM-21SBSP
The MDM-21SBSP is a 21-contact Micro-D metal shell socket connector with straight PCB terminations designed for high-reliability board-level applications. ...
BESCHRIJVING
The MDM-21SBSP is a high-density, 21-contact Micro-D receptacle connector from the MDM-PCB series, engineered for direct mounting to printed circuit boards, flex circuitry, or flat cables. It features a rugged aluminum metal shell for strength and shielding, socket contacts on a .050" pitch, and straight PCB terminations for through-hole soldering. The insulator is made from Liquid Crystal Polymer (LCP), and the connector includes jackposts for secure mating. This connector provides a robust and reliable solution for board-to-board and board-to-cable interconnections in demanding environments where space and weight are critical.
Zoekwoorden: MDM21SBSP
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MDM-21SBSP RoHS-conform?
Nee, MDM-21SBSP is niet RoHS-conform.
Wat is de levertijd voor MDM-21SBSP?
De standaard levertijd voor MDM-21SBSP is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 81
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 3
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands