MDM-21PBSPTL61-A174
Conn Micro D-Subminiature PL 21 POS 2.54mm Solder ST Thru-Hole 21 Terminal 1 Port ...
BESCHRIJVING
MDM-21PBSPTL61-A174 is a Micro-D metal shell PCB connector featuring 21 pin contacts designed for high-density, high-reliability board-to-board, board-to-cable, and cable-to-cable applications. The connector utilizes a Liquid Crystal Polymer (LCP) insulator material with 0.050" (1.27 mm) contact spacing and an electroless nickel (A174) shell finish. It offers a dielectric withstanding voltage of 600 VAC at sea level, insulation resistance of 5,000 megohms minimum, and contact resistance of 8 milliohms maximum at 3 amps. The connector is rated for thermal shock from -55°C to +125°C, vibration resistance up to 20 G's, and physical shock up to 50 G's. This connector is ideal for use with flex circuitry, flat cable, and printed circuit boards in demanding aerospace, military, and industrial applications.
Zoekwoorden: MDM21PBSPTL61A174
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MDM-21PBSPTL61-A174 RoHS-conform?
Ja, MDM-21PBSPTL61-A174 is RoHS-conform.
Wat is de levertijd voor MDM-21PBSPTL61-A174?
De standaard levertijd voor MDM-21PBSPTL61-A174 is ongeveer 18 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 3
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands