KPTC2E12-8SW-D-MB
MIL Series Circular Connector - Receptacle - Shell 12 - 8 Contacts - Solder Sockets Installed - Aluminum Alloy ...
BESCHRIJVING
The 121659-5686-W is a miniature circular connector from the KPT/KPSE/KPTC family, featuring a positive bayonet coupling for quick and secure mating in harsh environments. Constructed with a rugged aluminum alloy shell and polychloroprene insulators, it operates reliably in an ambient temperature range from -55°C to 125°C. This connector ensures environmental protection to IP67 and IP68 standards when mated and is designed for a durability of 500 mating cycles. Key electrical specifications include an insulation resistance of approximately 5000 MOhm and a Service Class 1 operating voltage of 140 VDC/100 VAC. Its robust design makes it suitable for demanding applications in military vehicles, industrial machinery, and sensor systems.
Zoekwoorden: KPTC2E128SWDMB
SPECIFICATIES
VEELGESTELDE VRAGEN
Is KPTC2E12-8SW-D-MB RoHS-conform?
Nee, KPTC2E12-8SW-D-MB is niet RoHS-conform.
Wat is de levertijd voor KPTC2E12-8SW-D-MB?
De standaard levertijd voor KPTC2E12-8SW-D-MB is ongeveer 17 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 125
Fabriekslevertijd 17 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands