KPT06E16-26P-F42
MIL Series Circular Connector - Straight Plug - Shell 16 - 26 Contacts - Solder Pins Installed - Aluminum Alloy ...
BESCHRIJVING
KPT06E16-26P-F42 is a KPT series circular connector manufactured by ITT Cannon, designed for harsh-environment applications in accordance with VG95328 specifications. The connector features a shell size 16 with 26-pin contact arrangement and incorporates an endbell with cable clamp and grommet seal (modification F) for secure cable retention and environmental protection. The F42 modification provides a threaded interface with 15/16-20UNEF thread specification, eliminating the standard endbell/grommet seal configuration and allowing direct panel mounting or integration into specialized enclosures. This connector is engineered for reliability in demanding industrial, aerospace, and military applications where robust interconnection and environmental sealing are critical requirements.
Zoekwoorden: KPT06E1626PF42
SPECIFICATIES
VEELGESTELDE VRAGEN
Is KPT06E16-26P-F42 RoHS-conform?
Nee, KPT06E16-26P-F42 is niet RoHS-conform.
Wat is de levertijd voor KPT06E16-26P-F42?
De standaard levertijd voor KPT06E16-26P-F42 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 47
Kan direct verzenden
Minimale bestelhoeveelheid: 3
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands