BESCHRIJVING
KJL111031-163 is a MIL-DTL-38999 Series I circular connector from ITT Cannon's KJL product line, featuring scoop-proof design with threaded coupling. This connector has a shell size 11 (MS size code B), contact arrangement 35 with 13 #22D contacts, pin contact style, and normal (N) polarizing position. The modification code L indicates the connector is supplied less contacts, allowing for custom contact installation. With environment-resistant (Class T) construction, this connector is suitable for demanding aerospace, military, and industrial applications requiring reliable high-density interconnect solutions.
Zoekwoorden: KJL111031163
SPECIFICATIES
VEELGESTELDE VRAGEN
Is KJL111031-163 RoHS-conform?
Ja, KJL111031-163 is RoHS-conform.
Wat is de levertijd voor KJL111031-163?
De standaard levertijd voor KJL111031-163 is ongeveer 999 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 7
Kan direct verzenden
Fabriekslevertijd 999 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands