BESCHRIJVING
The 111428-0413 is a D38999-Style Series III connector designed for demanding military and aerospace applications requiring high reliability and performance in harsh environments. This connector features high contact density, wire sealing grommets, and superior EMI shielding providing protection up to 65 dB at 10 GHz, along with rear release crimp snap-in contacts and an interfacial seal that inhibits electrolytic erosion. Available in multiple service classes including Class F (electroless nickel), Class G (space grade), and Class W (cadmium over electroless nickel) with up to 500 hours salt spray resistance, it supports shell sizes A through J with various contact arrangements and polarizing positions. The connector operates across a temperature range of -65°C to +200°C, handles maximum voltages from 1000 to 2300 VAC and currents from 1.5 to 23.0 Amps, and is rated for 500 mating cycles. Ideal for military vehicles, defense electronics, commercial and military aircraft, tactical communications, and avionics systems where EMI protection and environmental durability are critical.
Zoekwoorden: KJAD0T13F35PN115
SPECIFICATIES
VEELGESTELDE VRAGEN
Is KJAD0T13F35PN115 RoHS-conform?
Ja, KJAD0T13F35PN115 is RoHS-conform.
Wat is de levertijd voor KJAD0T13F35PN115?
De standaard levertijd voor KJAD0T13F35PN115 is ongeveer 24 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10
Kan direct verzenden
Fabriekslevertijd 24 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands