BESCHRIJVING
The 105-0267-003 is a circular firewall connector insert assembly manufactured by ITT Cannon, designed for use in the ML-DTL 5015 Firewall series. This product is part of the K-series firewall connector line and features an insulated design designated as MS-K28-21S FR. The connector is compatible with lead-free soldering processes and meets RoHS compliance requirements, restricting hazardous substances including lead, cadmium, hexavalent chromium, mercury, polybromated biphenyl ether (PBB), and polybromide diphenyl ether (PBDE) according to directive 2011/65/EU. This connector insert is suitable for applications requiring reliable circular interconnect solutions in firewall configurations, particularly in aerospace and defense systems where environmental and compliance standards are critical.
Zoekwoorden: INSULMSK2821SFR
SPECIFICATIES
VEELGESTELDE VRAGEN
Is INSUL-MS-K28-21S-FR RoHS-conform?
Ja, INSUL-MS-K28-21S-FR is RoHS-conform.
Wat is de levertijd voor INSUL-MS-K28-21S-FR?
De standaard levertijd voor INSUL-MS-K28-21S-FR is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 7
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands