BESCHRIJVING
017041-0003 is a hermetic connector from ITT Cannon's Hermetics product line, engineered to provide sealed and reliable electrical interconnections for demanding applications. As part of the Hermetics series, this component is designed to maintain hermetic integrity, protecting internal connections from environmental contamination and moisture ingress. The product is manufactured under strict quality standards and is RoHS compliant with restrictions on lead, cadmium, hexavalent chromium, mercury, polybromated biphenyl ether (PBB), and polybromide diphenyl ether (PBDE) according to directive 2011/65/EU. Hermetic connectors like this are commonly used in aerospace, military, medical, and industrial applications where environmental sealing and long-term reliability are critical requirements.
Zoekwoorden: GS0210SL3P001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is GS0210SL3P001 RoHS-conform?
Nee, GS0210SL3P001 is niet RoHS-conform.
Wat is de levertijd voor GS0210SL3P001?
De standaard levertijd voor GS0210SL3P001 is ongeveer 36 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1
Kan direct verzenden
Fabriekslevertijd 36 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands