DM1303401
The DM130340 is a size 8, high-power, crimp-style plug contact designed for use in Combo D connectors. ...
BESCHRIJVING
The DM130340 is a size 8 high-power loose crimp plug contact intended for Combo D series connectors. It is rated for a current of 10 A and is designed to accommodate 16 AWG wire. This contact features a (30 µin) 0.76 µm gold over copper plating for reliable electrical connection. It is part of a system that allows for the combination of multiple interconnect types into one fully shielded product, making it ideal for creating customized power interconnects in industrial, aerospace, and transportation applications.
Zoekwoorden: DM1303401
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DM1303401 RoHS-conform?
Ja, DM1303401 is RoHS-conform.
Wat is de levertijd voor DM1303401?
De standaard levertijd voor DM1303401 is ongeveer 17 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3.449
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 17 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands