DEMA-9P-F225
Conn D-Subminiature PIN 9 POS 1.37mm Crimp 9 Terminal 1 Port ...
BESCHRIJVING
DEMA-9P-F225 is a D-Subminiature connector featuring a stainless steel shell with passivated finish, designed to meet the demanding requirements of military and aerospace applications. The connector supports a 9-pin layout with wire gauge compatibility of AWG 18–30 and is qualified to MIL-DTL-24308 standards. It offers a dielectric withstanding voltage of 1000 VAC, a maximum current rating of 7.5 A, and contact resistance of 10 milli Ohm maximum, with an operating temperature range of -55°C to +125°C. The glass-filled thermoplastic insulator (UL 94V-0) and gold-over-nickel contact finish ensure excellent corrosion resistance and reliability. This connector is ideal for space, military, aerospace, medical, and industrial applications where non-magnetic characteristics and high environmental durability are critical.
Zoekwoorden: DEMA9PF225
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DEMA-9P-F225 RoHS-conform?
Ja, DEMA-9P-F225 is RoHS-conform.
Wat is de levertijd voor DEMA-9P-F225?
De standaard levertijd voor DEMA-9P-F225 is ongeveer 19 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 44
Kan direct verzenden
Fabriekslevertijd 19 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands