DE-9S-1-A-7-N-A197
D-Sub Connector - Receptacle - Female Sockets - 9 Positions - Shell Size DE - 5A - 20 to 28 AWG - Solder Termination - Through Hole, Right Angle. ...
BESCHRIJVING
The ITT CANNON DE-9S-1-A-7-N-A197 is a high-quality, dependable and industry-standard D-subminiature connector. With 9 pins, this connector is commonly used for a wide range of applications including but not limited to audio, video, computer, and telecommunications equipment. It offers excellent electrical performance, durability, and reliability, making it a preferred choice in various industrial and commercial settings. This particular model features a nickel-plated steel shell for enhanced strength and corrosion resistance, ensuring long-lasting connectivity. The DE-9S-1-A-7-N-A197 is designed to meet stringent industry standards, ensuring compatibility and interoperability with other devices and components. If you are looking for a reliable and rugged D-sub connector, the ITT CANNON DE-9S-1-A-7-N-A197 is your perfect solution.
Zoekwoorden: DE9S1A7NA197
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DE-9S-1-A-7-N-A197 RoHS-conform?
Ja, DE-9S-1-A-7-N-A197 is RoHS-conform.
Wat is de levertijd voor DE-9S-1-A-7-N-A197?
De standaard levertijd voor DE-9S-1-A-7-N-A197 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 482
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 63
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands