BESCHRIJVING
DDMMF24W7S is a D-Subminiature Combo-D connector from ITT Cannon designed for military and high-reliability applications. This receptacle features a DD shell size with a 24W7 contact layout, combining signal and power contacts in a single connector. The connector series supports wire gauge ranges from AWG 18 to 30, offers 500 mating cycles, and provides an operating voltage up to 1000 VAC with a maximum current rating of 7.5 A and contact resistance of 10 milliohm maximum. It is suitable for demanding applications requiring reliable interconnect solutions in aerospace, defense, and industrial environments.
Zoekwoorden: DDMMF24W7S
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DDMMF24W7S RoHS-conform?
Ja, DDMMF24W7S is RoHS-conform.
Wat is de levertijd voor DDMMF24W7S?
De standaard levertijd voor DDMMF24W7S is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 23
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands