DBMAM-25S-F225
Conn High Density D-Sub SKT 25 POS 1.4mm Crimp ST Panel Mount 25 Terminal 1 Port ...
BESCHRIJVING
The DBMAM-25S-F225 is a high-reliability D-Sub connector featuring 25 contacts (size 20) with crimp termination, designed for demanding applications requiring robust electrical connectivity. It is constructed with a passivated stainless steel shell and thermoplastic insulator (PCT UL 94V-0), offering excellent corrosion resistance and durability. The connector supports a current rating of 7.5 A maximum per contact, with a dielectric withstanding voltage of 1000 VAC at sea level and a contact resistance of 10 milli Ohm maximum, ensuring reliable signal transmission. Operating over a wide temperature range of -55°C to +150°C and rated for 500 mating cycles, this socket-type connector with gold-over-nickel plated copper alloy contacts is ideal for industrial, aerospace, and military applications where environmental resilience and long-term reliability are critical.
Zoekwoorden: DBMAM25SF225
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DBMAM-25S-F225 RoHS-conform?
Ja, DBMAM-25S-F225 is RoHS-conform.
Wat is de levertijd voor DBMAM-25S-F225?
De standaard levertijd voor DBMAM-25S-F225 is ongeveer 21 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 28
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 13
Fabriekslevertijd 21 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands