DBA-5W5S-A197-F0
The DBA-5W5S-A197-F0 is a crimp-style, Combo-D D-Subminiature female receptacle with a Size B shell, a 5W5 layout, and a RoHS-compliant tin-over-nickel plated steel shell. ...
BESCHRIJVING
The DBA-5W5S-A197-F0 is a Combo-D D-Subminiature connector configured as a crimp-style female socket. It features a Size B shell with a 5W5 layout, which consists of five empty size 8 cavities ready for contact installation. The shell is constructed from carbon steel with a pure tin over nickel plating, ensuring RoHS compliance. This connector operates over a temperature range of -55°C to 125°C and utilizes a black, glass-filled thermoplastic insulator rated to UL 94V-0. Designed for flexibility, this industry-standard shielded I/O interconnect is suitable for a variety of applications where a customized mix of contact types is required.
Zoekwoorden: DBA5W5SA197F0
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DBA-5W5S-A197-F0 RoHS-conform?
Ja, DBA-5W5S-A197-F0 is RoHS-conform.
Wat is de levertijd voor DBA-5W5S-A197-F0?
De standaard levertijd voor DBA-5W5S-A197-F0 is ongeveer 18 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 485
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands