DAMP-15PJ-K127
D Sub Connector, DB15, Standard, Plug, DAM, 15 Contacts, DA, Solder ...
BESCHRIJVING
DAMP-15PJ-K127 is a high-reliability D-Sub connector from ITT Cannon's D'M series, featuring 15 contacts in size 20 configuration with right-angled PCB mounting. The connector is constructed with a steel shell finished in tin over nickel plating, copper alloy contacts with 30 micro-inch gold finish, and a thermoplastic insulator (PCT UL 94V-0) in black. It supports wire gauges from AWG 20-28, delivers a maximum current rating of 7.5 A, and maintains contact resistance of 7.5 milli-ohm maximum with dielectric withstanding voltage of 1000 VAC at sea level. Operating reliably across -55°C to +125°C with 200 mating cycles and 20-hour salt spray test rating, this connector is ideal for demanding industrial, telecommunications, and military applications requiring robust signal and power transmission in harsh environments.
Zoekwoorden: DAMP15PJK127
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DAMP-15PJ-K127 RoHS-conform?
Ja, DAMP-15PJ-K127 is RoHS-conform.
Wat is de levertijd voor DAMP-15PJ-K127?
De standaard levertijd voor DAMP-15PJ-K127 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 32
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands