DA-15P-1-A-F-N-A191-K87
Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port ...
BESCHRIJVING
The 121073-3991-D is a standard D-Subminiature connector featuring 15 contacts in size 20 with pin gender and right-angled solder termination. It is constructed with a steel shell finished in tin, a thermoplastic insulator (PCT UL 94V-0) in black, and copper alloy contacts finished with gold over nickel (Performance Class 2) for reliable electrical performance. The connector supports a current rating of 7.5 A at 85°C and 5 A at 105°C, with a dielectric withstanding voltage of 1200 VAC at sea level and contact resistance of 10 milli Ohm maximum. Operating across a temperature range of -55°C to +125°C with 200 mating cycles and 20-hour salt spray test rating, this connector is well-suited for industrial instrumentation, telecommunications, and data acquisition systems requiring robust, corrosion-resistant interconnections.
Zoekwoorden: DA15P1AFNA191K87
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DA-15P-1-A-F-N-A191-K87 RoHS-conform?
Ja, DA-15P-1-A-F-N-A191-K87 is RoHS-conform.
Wat is de levertijd voor DA-15P-1-A-F-N-A191-K87?
De standaard levertijd voor DA-15P-1-A-F-N-A191-K87 is ongeveer 30 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 203
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 53
Fabriekslevertijd 30 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands