CA3106E20-29S-B-A240
Circular Connector - Straight Plug - Contact Arrangement: 20-29 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing ...
BESCHRIJVING
The 121431-0087 (CA3106E20-29S-B-A240) is a CA Bayonet BLUE GENERATION circular connector featuring a straight plug with socket endbell, endbell with clamp and bushing, and 17 contacts in size 16 arrangement. The connector is rated for 22 A at +20°C with a contact resistance of 6 mO and operates across an ambient temperature range of -55°C to +125°C. It features hard silver plating on copper alloy contacts, an aluminum alloy shell with zinc nickel iridescent blue grey metallic conductive coating, and CR-elastomere insulator material, achieving IP67 and IP68 (1 bar pressure for 16 h) protection ratings. The connector supports a test voltage of 2000 Vrms, provides 500 hours of salt spray resistance, and withstands 500 mating cycles with a coupling torque of 9 Nm maximum closing and 0.7 Nm minimum opening. This connector is ideal for demanding aerospace, military, and industrial applications requiring robust environmental sealing and reliable high-current transmission.
Zoekwoorden: CA3106E2029SBA240
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CA3106E20-29S-B-A240 RoHS-conform?
Ja, CA3106E20-29S-B-A240 is RoHS-conform.
Wat is de levertijd voor CA3106E20-29S-B-A240?
De standaard levertijd voor CA3106E20-29S-B-A240 is ongeveer 13 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 18
Verzending today, als u bestelt in
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 13 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands