BESCHRIJVING
121051-0328 is a circular connector from the VEAM CIR Series, designed for demanding industrial and military interconnect applications. The connector features bayonet coupling and is produced in accordance with NATO Standard VG95234, based on MIL-DTL-5015 for physical size, layout, and environmental requirements. The shell is constructed from aluminum alloy with optional materials including stainless steel, bronze, and plastic composite, with various finish options such as Hard Black Anodize, Electroless Nickel, and Cadmium-olive drab. The insert material is polychloroprene (Neoprene) with options for silicone, fluorocarbon (Viton), and flame retardant rubber. Contacts are made from copper alloy or thermocouple alloys with silver, gold, or rhodium plating options. These connectors are ideal for aerospace, transportation, and energy infrastructure applications requiring reliable, environmentally sealed connections.
Zoekwoorden: CA121051328
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CA121051328 RoHS-conform?
Ja, CA121051328 is RoHS-conform.
Wat is de levertijd voor CA121051328?
De standaard levertijd voor CA121051328 is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 548
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 3
MOQ voor niet-voorraadhoeveelheid: 3
Fabriekslevertijd 13 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands