BESCHRIJVING
APD-1CP7EP is a 7-way jam nut receptacle connector designed for high-power applications and engineered to ISO 15170 standards. This connector features press-in crimp contact capability, allowing for non-removable contact insertion, and includes a standard jam nut suitable for wall thicknesses between 1.0 and 4.0 mm. The housing is color-coded black (RAL 9005) for visual identification and mechanical keying to prevent mismatch. The connector accommodates press-in crimp contacts with wire gauges of 0.75–1.5 mm² (tinned or with gold flash plating upon request), and features an O-ring seal for environmental protection. Common applications include military/aerospace, industrial instrumentation, medical devices, and oil & gas systems where reliable high-power interconnection and robust mechanical design are essential.
Zoekwoorden: APD1CP7EP
SPECIFICATIES
VEELGESTELDE VRAGEN
Is APD-1CP7EP RoHS-conform?
Ja, APD-1CP7EP is RoHS-conform.
Wat is de levertijd voor APD-1CP7EP?
De standaard levertijd voor APD-1CP7EP is ongeveer 10 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 198
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 15
MOQ voor niet-voorraadhoeveelheid: 15
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands