BESCHRIJVING
The 419-2083-202 is a connector component within the VEAM CIR Series interconnect solution portfolio manufactured by ITT Cannon. This product represents a specific insert arrangement configuration used in circular connectors, supporting various contact sizes (0, 4, 8, 12, 16, 18, 20) and multiple contact quantity options ranging from 2 to 47 contacts depending on the arrangement selected. The connector system accommodates different wire sizes from AWG 4 to AWG 26 and metric equivalents (2.5 mm² to 53 mm²), with crimp bucket inner diameters ranging from 0.85 mm to 11.5 mm to ensure proper termination. Service ratings span from A to I, indicating various performance and reliability classifications for different application requirements. These connectors are engineered for use in transportation, aerospace, and industrial applications where reliable interconnection and environmental resistance are critical.
Zoekwoorden: 4192083202
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 419-2083-202 RoHS-conform?
Ja, 419-2083-202 is RoHS-conform.
Wat is de levertijd voor 419-2083-202?
De standaard levertijd voor 419-2083-202 is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 24
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 3
MOQ voor niet-voorraadhoeveelheid: 3
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands