BESCHRIJVING
The 419-2081-202 is a VEAM CIR Series circular connector designed for reliable interconnect solutions in industrial and transportation applications. This connector supports multiple contact sizes (0, 4, 8, 12, 16, 18, 20) and various insert arrangements with contact counts ranging from 2 to 31 contacts, accommodating diverse wiring configurations. The connector features coaxial contact options compatible with standard cable types including RG-58, RG-59, RG-62, RG-141, RG-142, RG-174, RG-178, RG-179, RG-180, RG-223, RG-302DS, RG-304, RG-316, RG-400, and RG-999, with coaxial contact dimensions ranging from 0.55 mm to 1.5 mm in outer diameter. The product is engineered for crimp termination with wire sizes from AWG 4 to AWG 26 and metric equivalents (2.5 mm² to 53 mm²), providing flexible contact selection based on wire diameter. Service ratings include classifications A, B, C, D, E, F, G, H, I, and J, enabling application-specific performance requirements. This connector is ideal for aerospace, transportation, energy infrastructure, and industrial equipment requiring robust, field-proven interconnect solutions.
Zoekwoorden: 4192081202
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 419-2081-202 RoHS-conform?
Ja, 419-2081-202 is RoHS-conform.
Wat is de levertijd voor 419-2081-202?
De standaard levertijd voor 419-2081-202 is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 30
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 4
MOQ voor niet-voorraadhoeveelheid: 4
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands