BESCHRIJVING
The 419-2081-101 is a VEAM CIR Series circular connector designed for reliable interconnect solutions in industrial applications. This connector supports multiple contact sizes ranging from size 0 to 4/0, with wire sizes accommodating AWG 0 through 4/0 and cross-sectional areas from 9 mm² to 150 mm². The connector features various insert arrangements with contact counts ranging from 2 to 159 contacts, enabling flexible configuration for diverse wiring requirements. Key dimensional specifications include contact pin diameters (d1) ranging from 1.65 mm to 14.5 mm and overall lengths (l2) from 11.8 mm to 15.7 mm. The connector is manufactured by ITT Cannon under the VEAM brand and is engineered for demanding industrial environments requiring robust electrical connections and environmental sealing through grommet and insert cavity designs.
Zoekwoorden: 4192081101
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 419-2081-101 RoHS-conform?
Ja, 419-2081-101 is RoHS-conform.
Wat is de levertijd voor 419-2081-101?
De standaard levertijd voor 419-2081-101 is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 57
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 4
MOQ voor niet-voorraadhoeveelheid: 4
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands