330-8672-100
Crimp Contacts Mil Pins #16S 0, 3-0, 6MM- ...
BESCHRIJVING
330-8672-100 is a stamped pin contact for the Mini SURE-SEAL connector system designed for 0.4–0.75 mm² wire applications. The contact features an insulation support structure and is manufactured using stamped construction techniques. Key dimensional specifications include a pin diameter of Ø1.2±0.2 mm, a sleeve diameter of Ø2.7±0.2 mm, and an overall contact length of 20±0.3 mm, with a contact sleeve length of 2.7±0.2 mm and a wire hole filler diameter of Ø2.4±0.2 mm. This contact is commonly used in sealed connector assemblies where watertight sealing and reliable electrical connections are required, such as in automotive, industrial, and marine applications.
Zoekwoorden: 3308672100
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 330-8672-100 RoHS-conform?
Ja, 330-8672-100 is RoHS-conform.
Wat is de levertijd voor 330-8672-100?
De standaard levertijd voor 330-8672-100 is ongeveer 29 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.574
Kan direct verzenden
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 29 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands