BESCHRIJVING
The 323-9510-004 is a VEAM CIR Series connector insert assembly designed for high-reliability electrical interconnection in industrial applications. This product supports multiple contact sizes (ranging from size 20 to 4/0 AWG) with corresponding current ratings from 7.5 A up to 225 A, accommodating wire sizes from 2 mm² to 95 mm². The connector features various insert arrangements with contact quantities ranging from 1 to 159 contacts, enabling flexible configuration for diverse wiring requirements. Key technical specifications include crimp bucket inner diameters ranging from 2.2 mm to 16.5 mm and wire diameters from 0.55 mm to 15.0 mm, with service ratings designated as A, D, E, I, or HV (6 kVAC). The product is engineered for use in energy infrastructure, aerospace, and transportation applications where reliable power distribution and signal transmission are critical.
Zoekwoorden: 3239510004
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 323-9510-004 RoHS-conform?
Ja, 323-9510-004 is RoHS-conform.
Wat is de levertijd voor 323-9510-004?
De standaard levertijd voor 323-9510-004 is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 13
Kan direct verzenden
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands