323-7159-000
Connector Accessory - Extraction Tool - ITT Cannon ZIF Connector PC/ RC Contacts. ...
描述
The ITT Cannon M83513/05-06 is a high-quality circular connector that is designed to provide reliable and secure connections in a wide range of applications. This connector features a rugged design with a durable metal shell, providing excellent protection against environmental factors such as moisture, dust, and vibration. The M83513/05-06 is ideal for use in harsh operating conditions, making it suitable for applications in industries such as aerospace, defense, and industrial automation. It has a compact and lightweight design, which allows for easy installation and integration into various systems.This connector features 6 contacts, providing ample connectivity options for transmitting data, signals, and power. It is also available in different termination types, including solder, crimp, and PCB mount, allowing for flexible installation and compatibility with various wiring setups.The ITT Cannon M83513/05-06 is known for its superior performance and durability, ensuring reliable and long-lasting connections. It meets various industry standards, including MIL-DTL-38999, MIL-STD-810, and RoHS compliance.Whether you require a connector for a military-grade application or an industrial automation project, the ITT Cannon M83513/05-06 is a top choice for an exceptional combination of reliability, durability, and versatility.
搜索关键词: 3237159000
规格
常见问题
323-7159-000 是否符合 RoHS 标准?
是的,323-7159-000 符合 RoHS 标准。
323-7159-000 的交货期是多少?
323-7159-000 的标准交货期约为 23 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
200
可以发货 3/22/27
库存数量的起订量: 125
缺货数量的起订量: 125
工厂交货期 23 周
English
中文 / 汉语
Deutsch
Español
Nederlands