BESCHRIJVING
The 273-9524-000-MS is an anti-static dust cap designed for ITT Cannon Micro-D metal shell connectors with 0.050" contact spacing. This protective accessory is specifically engineered for size 9 plug connectors and features a pink anti-static material composition to prevent electrostatic discharge during storage and handling. The dust cap provides reliable protection for connector mating faces and contact areas, extending the service life of interconnect systems used in aerospace, defense, industrial, and medical applications. It is commonly used in harsh environment applications where connector protection and ESD prevention are critical requirements.
Zoekwoorden: 2739524000MS
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 273-9524-000-MS RoHS-conform?
Ja, 273-9524-000-MS is RoHS-conform.
Wat is de levertijd voor 273-9524-000-MS?
De standaard levertijd voor 273-9524-000-MS is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 965
Kan direct verzenden
Minimale bestelhoeveelheid: 35
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands