BESCHRIJVING
249-8589-070 is a component from the ITT VEAM CIR Series of circular connectors, designed for reliable interconnect solutions in demanding industrial environments. The VEAM CIR Series offers a comprehensive range of contact sizes and configurations to accommodate various wire gauges from 20 AWG to 4/0 AWG. These connectors feature crimp termination technology and are available with silver or gold plating options. The series is suitable for applications in energy infrastructure, electronics, aerospace, and transportation industries where robust and dependable electrical connections are required.
Zoekwoorden: 2498589070
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 249-8589-070 RoHS-conform?
Ja, 249-8589-070 is RoHS-conform.
Wat is de levertijd voor 249-8589-070?
De standaard levertijd voor 249-8589-070 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 12
Kan direct verzenden
Minimale bestelhoeveelheid: 3
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands