BESCHRIJVING
The 249-1700-000 is a sturdy printed circuit board terminal designed for extreme current and voltage requirements in power electronics applications such as solar inverters, frequency converters, servo-controllers, and power supplies. This 10-pole terminal features a 7.50 mm pitch with 180° solder pins of 5 mm length, tinned and black-colored, offering tool-free PUSH IN wiring without actuator. It is rated for 1000 V / 41 A with a clamping range up to 6 mm² per IEC standards, or 600 V / 37 A per UL 1059 standards (AWG 24 to AWG 8). The terminal provides offset solder pins and top contact security, making it ideal for robust, direct connections in demanding industrial and renewable energy applications where reliability and high power handling are essential.
Zoekwoorden: 2491700000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 249-1700-000 RoHS-conform?
Ja, 249-1700-000 is RoHS-conform.
Wat is de levertijd voor 249-1700-000?
De standaard levertijd voor 249-1700-000 is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10
Kan direct verzenden
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands