BESCHRIJVING
237-3103-001 is a crimp contact component for the VEAM CIR Series circular connectors, designed to accommodate a wide range of wire gauges and contact sizes for industrial interconnect applications. The contact system supports wire sizes ranging from 4 AWG to 26 AWG and metric equivalents (2.5 mm² to 53 mm²), with corresponding contact sizes from 0 to 20 in both pin and socket configurations. The crimp bucket inner diameters range from 0.033 inches to 0.650 inches (0.85 mm to 16.5 mm), engineered to provide secure and reliable crimping for various conductor diameters. These contacts are compatible with multiple insert arrangements supporting 5 to 37 contact positions, making them suitable for complex aerospace, industrial, and transportation applications requiring high-reliability interconnections. The modular design allows for flexible configuration and field assembly, with reduction sleeves available to adapt larger wire gauges to smaller contact sizes when needed.
Zoekwoorden: 2373103001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 237-3103-001 RoHS-conform?
Ja, 237-3103-001 is RoHS-conform.
Wat is de levertijd voor 237-3103-001?
De standaard levertijd voor 237-3103-001 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 431
Kan direct verzenden
Minimale bestelhoeveelheid: 30
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands