BESCHRIJVING
217-0778-000 is a VEAM CIR Series bayonet-coupling connector designed for reliable interconnect solutions in industrial applications. The connector features a shell constructed from aluminum alloy with options for stainless steel, bronze, and plastic composite materials, available with multiple finish options including hard black anodize, electroless nickel, and cadmium-olive drab. The insert is manufactured from polychloroprene (neoprene) with options for silicone, fluorocarbon (Viton), and flame-retardant rubber materials. Contacts are available in copper alloy or thermocouple alloys with silver, gold, or rhodium plating finishes. The connector is produced in accordance with NATO Standard VG95234, which is based on MIL-DTL-5015 for physical size, layout, and environmental requirements. This connector supports multiple contact sizes (0, 4, 8, 12, 16, and 4/0) with wire sizes ranging from 2 AWG to 120 mm², accommodating current ratings from 7.5A to 225A depending on configuration. Applications include aerospace, energy infrastructure, electronics, and transportation industries where robust, environmentally sealed interconnections are required.
Zoekwoorden: 2170778000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 217-0778-000 RoHS-conform?
Nee, 217-0778-000 is niet RoHS-conform.
Wat is de levertijd voor 217-0778-000?
De standaard levertijd voor 217-0778-000 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 6
Kan direct verzenden
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands