192990-2630
Contact PIN Crimp ST Cable Mount 16-18AWG Reel ...
BESCHRIJVING
192990-2630 is a tin-plated crimp pin contact designed for use with ITT Cannon Trident series rectangular connectors. This contact accommodates wire sizes from 0.75 to 1.50 mm² (18-16 AWG) and features an insulation diameter range of 2.00 mm (0.78 in) to 2.70 mm (1.06 in). The contact is supplied in reeled packaging of 3000 pieces for automated assembly processes. The Trident connector series offers an operating voltage up to 250 V AC rms, contact current rating up to 13 A, and an operating temperature range of -55°C to +105°C. These contacts are ideal for industrial, instrumentation, and general-purpose interconnect applications requiring reliable electrical connections.
Zoekwoorden: 1929902630
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 192990-2630 RoHS-conform?
Ja, 192990-2630 is RoHS-conform.
Wat is de levertijd voor 192990-2630?
De standaard levertijd voor 192990-2630 is ongeveer 8 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
5
kan verzenden 10-2-26
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands