192990-1370
Circular Connector - 48 Contact - Polyamide - Male - Solder Terminal - Receptacle ...
BESCHRIJVING
The ITT CANNON part 192990-1370 is a high-quality circular connector designed for reliable and secure connections. It features 48 contacts and is made from durable polyamide material, offering excellent resistance to impact, chemicals, and temperature fluctuations. This specific model is a male receptacle with solder terminals, ensuring a solid and efficient connection. Whether used in industrial, military, or aerospace applications, this ITT CANNON connector is a trusted choice for professionals who value superior performance and durability.
Zoekwoorden: 1929901370
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 192990-1370 RoHS-conform?
Ja, 192990-1370 is RoHS-conform.
Wat is de levertijd voor 192990-1370?
De standaard levertijd voor 192990-1370 is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 8 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands