192922-1240
The 192922-1240 is an unsealed, 35-contact circular connector receptacle with a shell size of 22 from the Trident Ringlock series. ...
BESCHRIJVING
The 192922-1240 is an unsealed standard receptacle in the Cannon Trident Ringlock Connector System, designed for robust industrial applications. It features a shell size of 22 and is configured with 35 cavities for socket contacts. This connector utilizes a metal bayonet coupling for quick, reliable connections and a thermoplastic body for low installed cost. The series is rated for an operating voltage of 250V AC rms, a current of up to 13A, and a wide temperature range from -55°C to 105°C. While this is an unsealed version, it can be integrated into a system that meets IP65 sealing with the use of a sealed plug and cable clamp. It is ideal for applications such as industrial electronics, robotic systems, and manufacturing equipment.
Zoekwoorden: 1929221240
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 192922-1240 RoHS-conform?
Ja, 192922-1240 is RoHS-conform.
Wat is de levertijd voor 192922-1240?
De standaard levertijd voor 192922-1240 is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 190
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 5
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 8 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands