192900-0036
Circular Connector - 31 Contact - Polyamide - Female - Receptacle ...
BESCHRIJVING
The 192900-0036 is a Trident Neptune series electrical connector manufactured by ITT Cannon, designed for reliable power and signal transmission in demanding environments. It features an operating voltage rating of up to 250 V ac rms with a contact current rating of up to 13 A (expandable to 16 A with high conductivity contacts or 30 A with high power contacts), and operates reliably across a temperature range of -55°C to +105°C. The connector provides excellent insulation resistance of 5000 Megaohms at 500 V dc, IP67 sealing protection, and UL94-V0 flammability rating, with durability rated for up to 500 mating cycles. These specifications make it suitable for industrial automation, marine, aerospace, and harsh environment applications where robust connectivity and environmental protection are essential.
Zoekwoorden: 1929000036
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 192900-0036 RoHS-conform?
Ja, 192900-0036 is RoHS-conform.
Wat is de levertijd voor 192900-0036?
De standaard levertijd voor 192900-0036 is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 75
Kan direct verzenden
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands