BESCHRIJVING
155851-0925 is a circular connector from ITT Cannon's MKJ Clip Lock Series, designed for reliable interconnect solutions in demanding environments. The MKJ Clip Lock Series features a quick-release retention clip mechanism for easy mating and unmating. These connectors are tested to various military and EIA standards including MIL-STD-810H for environmental resistance, MIL-STD-202 for vibration and dielectric withstanding voltage, and IEC 60529 for water tightness. The series offers multiple shell sizes (6, 7, 9) with various contact arrangements and sizes (#12, #16, #20HD, #23). Common applications include aerospace, defense, medical, energy, and transportation industries where robust and reliable connections are critical.
Zoekwoorden: 1558510925
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 155851-0925 RoHS-conform?
Ja, 155851-0925 is RoHS-conform.
Wat is de levertijd voor 155851-0925?
De standaard levertijd voor 155851-0925 is ongeveer 23 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 100
Kan direct verzenden
Fabriekslevertijd 23 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands